Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF12X-050-0R6A014JVCopy
Manufacturer Standard Lead Time57 weeks
Order Code4728601
Product RangeSCF12X Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.810 (CNY52.8953) |
| 10+ | CNY38.150 (CNY43.1095) |
| 50+ | CNY34.630 (CNY39.1319) |
| 100+ | CNY32.080 (CNY36.2504) |
| 560+ | CNY29.770 (CNY33.6401) |
| 1120+ | CNY28.970 (CNY32.7361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.81 (CNY52.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF12X-050-0R6A014JVCopy
Manufacturer Standard Lead Time57 weeks
Order Code4728601
Product RangeSCF12X Series
Technical Datasheet
Inductance3.5mH
DC Current Rating5A
DC Resistance Max0.0254ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF12X Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCF12X-050-0R6A014JV is a SCF12X series common mode choke with a wide variety of characteristics. This toroidal coil is designed with nanocrystalline metal cores and is useful in EMC countermeasures both in consumer and in industrial applications. Typical applications include audio-visual equipment, industrial equipment, home appliances and power supplies.
- Nanocrystalline metal core
- Rated voltage of 250V AC, 320V AC (IEC60664 -1)
- Withstanding voltage of 2,400V AC (2 seconds, between lines)
- Insulation resistance is greater than 100Mohm at 500V DC (between lines)
- Rated current of 5A
- Inductance is 3.5mH minimum at 10kHz and 0.87mH minimum at 100kHz
- 25.4mohm max DC resistance/line, 65K max temperature rise, 0.60mm wire diameter
- Vertical terminals with base, ultra-high inductance, ultra-high permeability
- Operating temperature range from -40°C to +130°C
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
3.5mH
DC Resistance Max
0.0254ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCF12X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
