Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF12-025-1100JCopy
Order Code3290755
Product RangeSCF-J Series
Also Known AsUALF120251100J
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF12-025-1100JCopy
Order Code3290755
Product RangeSCF-J Series
Also Known AsUALF120251100J
Technical Datasheet
Inductance11.9mH
DC Current Rating2.5A
DC Resistance Max0.082ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF-J Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCF12-025-1100J
1 Product Found
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
11.9mH
DC Resistance Max
0.082ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.5A
Operating Temperature Min
-40°C
Product Range
SCF-J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
