Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF-03-65JVCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290753
Product RangeSCF-J Series
Also Known AsUALSCF0365JV00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.220 (CNY52.2286) |
| 10+ | CNY38.010 (CNY42.9513) |
| 60+ | CNY32.670 (CNY36.9171) |
| 120+ | CNY30.770 (CNY34.7701) |
| 540+ | CNY29.320 (CNY33.1316) |
| 1020+ | CNY28.740 (CNY32.4762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.22 (CNY52.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF-03-65JVCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290753
Product RangeSCF-J Series
Also Known AsUALSCF0365JV00
Technical Datasheet
Inductance6.5mH
DC Current Rating3A
DC Resistance Max0.07ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF-J Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
6.5mH
DC Resistance Max
0.07ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SCF-J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
