Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF-03-650HCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290752
Product RangeSCF Series
Also Known AsUALSCF03650H00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.920 (CNY51.8896) |
| 10+ | CNY37.780 (CNY42.6914) |
| 50+ | CNY32.980 (CNY37.2674) |
| 170+ | CNY29.090 (CNY32.8717) |
| 510+ | CNY28.510 (CNY32.2163) |
| 1020+ | CNY27.930 (CNY31.5609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.92 (CNY51.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF-03-650HCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290752
Product RangeSCF Series
Also Known AsUALSCF03650H00
Technical Datasheet
Inductance6.5mH
DC Current Rating3A
DC Resistance Max0.07ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
6.5mH
DC Resistance Max
0.07ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SCF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
