Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-20-E20JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290726
Product RangeSC-JH Series
Also Known AsUALSC20E20JH00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.320 (CNY91.8916) |
| 12+ | CNY66.470 (CNY75.1111) |
| 60+ | CNY58.400 (CNY65.992) |
| 108+ | CNY55.970 (CNY63.2461) |
| 504+ | CNY54.860 (CNY61.9918) |
| 1008+ | CNY53.740 (CNY60.7262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.32 (CNY91.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-20-E20JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290726
Product RangeSC-JH Series
Also Known AsUALSC20E20JH00
Technical Datasheet
Inductance2mH
DC Current Rating20A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- High frequency (700L)
- Wide variety of sizes and specifications
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
2mH
DC Resistance Max
0.01ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1194
