Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-20-10JRCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290717
Product RangeSC-JH Series
Also Known AsUALSC2010JR000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.720 (CNY82.1736) |
| 20+ | CNY54.150 (CNY61.1895) |
| 60+ | CNY52.320 (CNY59.1216) |
| 100+ | CNY50.110 (CNY56.6243) |
| 500+ | CNY49.500 (CNY55.935) |
| 1000+ | CNY48.510 (CNY54.8163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.72 (CNY82.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-20-10JRCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290717
Product RangeSC-JH Series
Also Known AsUALSC2010JR000
Technical Datasheet
Inductance1mH
DC Current Rating20A
DC Resistance Max8000µohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- High frequency (700L)
- Wide variety of sizes and specifications
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
1mH
DC Resistance Max
8000µohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
