Print Page
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.670 (CNY78.7271) |
| 15+ | CNY55.890 (CNY63.1557) |
| 60+ | CNY49.570 (CNY56.0141) |
| 105+ | CNY47.290 (CNY53.4377) |
| 510+ | CNY46.680 (CNY52.7484) |
| 1005+ | CNY45.750 (CNY51.6975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.67 (CNY78.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-15-201Copy
Manufacturer Standard Lead Time48 weeks
Order Code3290687
Product RangeSC Series
Also Known AsUALSC152010000
Technical Datasheet
Inductance2mH
DC Current Rating15A
DC Resistance Max0.012ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite material and equivalents
- Suitable for ≥150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +120°C
- Inductances up to 8mH
- Rated currents up to 30A
- DC Resistances as low as 6mΩ
Technical Specifications
Inductance
2mH
DC Resistance Max
0.012ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1093
