Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-15-10JCopy
Manufacturer Standard Lead Time40 weeks
Order Code2364264
Product RangeSC-J Series
Also Known AsUALSC1510J0000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.160 (CNY75.8908) |
| 40+ | CNY52.240 (CNY59.0312) |
| 80+ | CNY50.560 (CNY57.1328) |
| 120+ | CNY48.880 (CNY55.2344) |
| 520+ | CNY46.450 (CNY52.4885) |
| 1000+ | CNY45.760 (CNY51.7088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.16 (CNY75.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-15-10JCopy
Manufacturer Standard Lead Time40 weeks
Order Code2364264
Product RangeSC-J Series
Also Known AsUALSC1510J0000
Technical Datasheet
Inductance1mH
DC Current Rating15A
DC Resistance Max0.012ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +105°C
- UL94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
1mH
DC Resistance Max
0.012ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
