Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-15-09JCopy
Order Code3290684
Product RangeSC-J Series
Also Known AsUALSC1509J0000
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-15-09JCopy
Order Code3290684
Product RangeSC-J Series
Also Known AsUALSC1509J0000
Technical Datasheet
Inductance900µH
DC Current Rating15A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +120°C
Technical Specifications
Inductance
900µH
DC Resistance Max
0.02ohm
Operating Temperature Max
120°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
