Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-10-15J-MICopy
Manufacturer Standard Lead Time48 weeks
Order Code3290653
Product RangeSC-J Series
Also Known AsUALSC1015JMI00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.090 (CNY41.9117) |
| 30+ | CNY27.880 (CNY31.5044) |
| 60+ | CNY26.200 (CNY29.606) |
| 120+ | CNY24.680 (CNY27.8884) |
| 510+ | CNY23.010 (CNY26.0013) |
| 1020+ | CNY22.550 (CNY25.4815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.09 (CNY41.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-10-15J-MICopy
Manufacturer Standard Lead Time48 weeks
Order Code3290653
Product RangeSC-J Series
Also Known AsUALSC1015JMI00
Technical Datasheet
Inductance1.5mH
DC Current Rating10A
DC Resistance Max0.0157ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +120°C
Technical Specifications
Inductance
1.5mH
DC Resistance Max
0.0157ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
