Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.660 (CNY87.7558) |
| 15+ | CNY61.760 (CNY69.7888) |
| 60+ | CNY55.740 (CNY62.9862) |
| 105+ | CNY53.150 (CNY60.0595) |
| 510+ | CNY52.090 (CNY58.8617) |
| 1005+ | CNY51.030 (CNY57.6639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.66 (CNY87.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-08-E1000Copy
Order Code3290646
Product RangeSC Series
Also Known AsUALSC08E100000
Technical Datasheet
Inductance10mH
DC Current Rating8A
DC Resistance Max0.07ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite material and equivalents
- Suitable for ≥150 kHz range
- Wide variety of sizes and specifications
- UL94 V–2 retardant rated cap
- Rated currents up to 30A
- DC Resistances as low as 6mΩ
Technical Specifications
Inductance
10mH
DC Resistance Max
0.07ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1087
