Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-08-30JCopy
Manufacturer Standard Lead Time47 weeks
Order Code3290639
Product RangeSC-J Series
Also Known AsUALSC0830J0000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.240 (CNY42.0812) |
| 10+ | CNY31.150 (CNY35.1995) |
| 50+ | CNY22.550 (CNY25.4815) |
| 100+ | CNY21.250 (CNY24.0125) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY18.820 (CNY21.2666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.24 (CNY42.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-08-30JCopy
Manufacturer Standard Lead Time47 weeks
Order Code3290639
Product RangeSC-J Series
Also Known AsUALSC0830J0000
Technical Datasheet
Inductance3mH
DC Current Rating8A
DC Resistance Max0.054ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +120°C
Technical Specifications
Inductance
3mH
DC Resistance Max
0.054ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0409
