Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-07-50JCopy
Order Code3290622
Product RangeSC-J Series
Also Known AsUALSC0750J0000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.240 (CNY42.0812) |
| 10+ | CNY30.700 (CNY34.691) |
| 50+ | CNY26.660 (CNY30.1258) |
| 100+ | CNY25.140 (CNY28.4082) |
| 500+ | CNY23.840 (CNY26.9392) |
| 1000+ | CNY23.370 (CNY26.4081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.24 (CNY42.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-07-50JCopy
Order Code3290622
Product RangeSC-J Series
Also Known AsUALSC0750J0000
Technical Datasheet
Inductance5mH
DC Current Rating7.3A
DC Resistance Max0.027ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +120°C
Technical Specifications
Inductance
5mH
DC Resistance Max
0.027ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7.3A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
