Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-07-04GJCopy
Order Code3290615
Product RangeSC-GJ Series
Also Known AsUALSC0704GJ000
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-07-04GJCopy
Order Code3290615
Product RangeSC-GJ Series
Also Known AsUALSC0704GJ000
Technical Datasheet
Inductance360µH
DC Current Rating7A
DC Resistance Max0.014ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-GJ Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SC-GJ coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 10H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
360µH
DC Resistance Max
0.014ohm
Operating Temperature Max
120°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SC-GJ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
