Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-05-100JVCopy
Manufacturer Standard Lead Time71 weeks
Order Code4073644
Product RangeSC-JV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.510 (CNY54.8163) |
| 10+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY33.510 (CNY37.8663) |
| 160+ | CNY32.480 (CNY36.7024) |
| 640+ | CNY31.450 (CNY35.5385) |
| 1120+ | CNY30.830 (CNY34.8379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.51 (CNY54.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-05-100JVCopy
Manufacturer Standard Lead Time71 weeks
Order Code4073644
Product RangeSC-JV Series
Technical Datasheet
Inductance15mH
DC Current Rating5A
DC Resistance Max0.1ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15mH
DC Resistance Max
0.1ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SC-JV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
