Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-04-200JVCopy
Manufacturer Standard Lead Time40 weeks
Order Code2364274
Product RangeSC-JV Series
Also Known AsUALSC04200JV00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.140 (CNY62.3082) |
| 10+ | CNY45.850 (CNY51.8105) |
| 50+ | CNY40.510 (CNY45.7763) |
| 160+ | CNY37.780 (CNY42.6914) |
| 640+ | CNY36.560 (CNY41.3128) |
| 1120+ | CNY35.830 (CNY40.4879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.14 (CNY62.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-04-200JVCopy
Manufacturer Standard Lead Time40 weeks
Order Code2364274
Product RangeSC-JV Series
Also Known AsUALSC04200JV00
Technical Datasheet
Inductance29mH
DC Current Rating4A
DC Resistance Max0.15ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-JV coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL94 V–0 flame retardant rated base and cap
- TÜV approved
Applications
Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Use within 6 months. If the product is used after a storage period of 6 months or longer, confirm its solderability before use.
Technical Specifications
Inductance
29mH
DC Resistance Max
0.15ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
SC-JV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
