Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-03-08JS
Order Code2364271
Product RangeSC-JS Series
Also Known AsUALSC0308JS000
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-03-08JS
Order Code2364271
Product RangeSC-JS Series
Also Known AsUALSC0308JS000
Technical Datasheet
Inductance800µH
DC Current Rating3A
DC Resistance Max0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KEMET SC-JS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H ferrite material and equivalents
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
800µH
DC Resistance Max
0.06ohm
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SC-JS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
