Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-02-300JVCopy
Manufacturer Standard Lead Time40 weeks
Order Code2364273
Product RangeSC-JV Series
Also Known AsUALSC02300JV00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.460 (CNY59.2798) |
| 10+ | CNY45.230 (CNY51.1099) |
| 50+ | CNY40.440 (CNY45.6972) |
| 160+ | CNY36.940 (CNY41.7422) |
| 640+ | CNY34.350 (CNY38.8155) |
| 1120+ | CNY33.210 (CNY37.5273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.46 (CNY59.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-300JVCopy
Manufacturer Standard Lead Time40 weeks
Order Code2364273
Product RangeSC-JV Series
Also Known AsUALSC02300JV00
Technical Datasheet
Inductance44mH
DC Current Rating2A
DC Resistance Max0.3ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-JV coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL94 V–0 flame retardant rated base and cap
- TÜV approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
44mH
DC Resistance Max
0.3ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC-JV Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
