Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-02-15JSCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290528
Product RangeSC-JS Series
Also Known AsUALSC0215JS000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.960 (CNY30.4648) |
| 10+ | CNY21.560 (CNY24.3628) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY13.870 (CNY15.6731) |
| 1000+ | CNY13.600 (CNY15.368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.96 (CNY30.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-15JSCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290528
Product RangeSC-JS Series
Also Known AsUALSC0215JS000
Technical Datasheet
Inductance1.5mH
DC Current Rating2A
DC Resistance Max0.12ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-JS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H ferrite material and equivalents
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
1.5mH
DC Resistance Max
0.12ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC-JS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
