Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-02-10JSCopy
Order Code3290527
Product RangeSC-JS Series
Also Known AsUALSC0210JS000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.160 (CNY26.1708) |
| 10+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY16.610 (CNY18.7693) |
| 100+ | CNY15.630 (CNY17.6619) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY12.880 (CNY14.5544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.16 (CNY26.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-10JSCopy
Order Code3290527
Product RangeSC-JS Series
Also Known AsUALSC0210JS000
Technical Datasheet
Inductance1mH
DC Current Rating2A
DC Resistance Max0.1ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-JS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H ferrite material and equivalents
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
1mH
DC Resistance Max
0.1ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC-JS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
