Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-02-08JSCopy
Order Code3290524
Product RangeSC-JS Series
Also Known AsUALSC0208JS000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.820 (CNY13.3566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.34 (CNY22.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-08JSCopy
Order Code3290524
Product RangeSC-JS Series
Also Known AsUALSC0208JS000
Technical Datasheet
Inductance800µH
DC Current Rating2A
DC Resistance Max0.08ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-JS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H ferrite material and equivalents
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
800µH
DC Resistance Max
0.08ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC-JS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
