Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-02-05GJCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290523
Product RangeSC-GJ Series
Also Known AsUALSC0205GJ000
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.520 (CNY28.8376) |
| 10+ | CNY21.020 (CNY23.7526) |
| 55+ | CNY18.130 (CNY20.4869) |
| 110+ | CNY17.070 (CNY19.2891) |
| 550+ | CNY15.170 (CNY17.1421) |
| 1045+ | CNY14.870 (CNY16.8031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.52 (CNY28.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-05GJCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290523
Product RangeSC-GJ Series
Also Known AsUALSC0205GJ000
Technical Datasheet
Inductance515µH
DC Current Rating2A
DC Resistance Max0.058ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-GJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC-GJ coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 10H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
515µH
DC Resistance Max
0.058ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC-GJ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
