Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-87HY331HCopy
Order Code3011842
Product RangeSBCP Series
Also Known AsUPIO87HY331H00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.270 (CNY8.2151) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY331HCopy
Order Code3011842
Product RangeSBCP Series
Also Known AsUPIO87HY331H00
Technical Datasheet
Product RangeSBCP Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)470mA
DC Resistance Max0.92ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
470mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
500mA
DC Resistance Max
0.92ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
