Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-80HY103HBCopy
Order Code3011807
Product RangeSBCP Series
Also Known AsUPIO80HY103HB0
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.650 (CNY17.6845) |
| 10+ | CNY11.930 (CNY13.4809) |
| 50+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY10.470 (CNY11.8311) |
| 500+ | CNY9.170 (CNY10.3621) |
| 1000+ | CNY8.830 (CNY9.9779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.65 (CNY17.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY103HBCopy
Order Code3011807
Product RangeSBCP Series
Also Known AsUPIO80HY103HB0
Technical Datasheet
Product RangeSBCP Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)100mA
Saturation Current (Isat)150mA
DC Resistance Max19.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
150mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
100mA
DC Resistance Max
19.1ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
