Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY681BCopy
Manufacturer Standard Lead Time58 weeks
Order Code3011802
Product RangeSBCP Series
Also Known AsUPIO47HY681B00
Your Part Number
577 In Stock
Need more?
577 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.010 (CNY6.7913) |
| 50+ | CNY5.690 (CNY6.4297) |
| 300+ | CNY4.850 (CNY5.4805) |
| 600+ | CNY4.440 (CNY5.0172) |
| 1200+ | CNY4.190 (CNY4.7347) |
| 2100+ | CNY4.110 (CNY4.6443) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.10 (CNY67.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY681BCopy
Manufacturer Standard Lead Time58 weeks
Order Code3011802
Product RangeSBCP Series
Also Known AsUPIO47HY681B00
Technical Datasheet
Product RangeSBCP Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)190mA
Saturation Current (Isat)190mA
DC Resistance Max3.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
190mA
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
190mA
DC Resistance Max
3.5ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
