Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY5R6BCopy
Order Code3011799
Product RangeSBCP Series
Also Known AsUPIO47HY5R6B00
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.720 (CNY5.3336) |
| 300+ | CNY4.060 (CNY4.5878) |
| 600+ | CNY3.820 (CNY4.3166) |
| 1200+ | CNY3.600 (CNY4.068) |
| 2100+ | CNY3.530 (CNY3.9889) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.10 (CNY61.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY5R6BCopy
Order Code3011799
Product RangeSBCP Series
Also Known AsUPIO47HY5R6B00
Technical Datasheet
Product RangeSBCP Series
Inductance5.6µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.95A
Saturation Current (Isat)2.04A
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.04A
Inductance Tolerance
± 20%
Inductance
5.6µH
RMS Current (Irms)
1.95A
DC Resistance Max
0.049ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
