Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC6-101-172Copy
Manufacturer Standard Lead Time74 weeks
Order Code4073685
Product RangeSBC Series
Your Part Number
627 In Stock
Need more?
627 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.880 (CNY12.2944) |
| 10+ | CNY8.960 (CNY10.1248) |
| 50+ | CNY7.790 (CNY8.8027) |
| 200+ | CNY6.530 (CNY7.3789) |
| 600+ | CNY6.310 (CNY7.1303) |
| 1000+ | CNY6.040 (CNY6.8252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.88 (CNY12.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC6-101-172Copy
Manufacturer Standard Lead Time74 weeks
Order Code4073685
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.7A
Saturation Current (Isat)3.5A
DC Resistance Max0.13ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.5A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1.7A
DC Resistance Max
0.13ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00586
