Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC3-102-281Copy
Manufacturer Standard Lead Time75 weeks
Order Code4073684
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.900 (CNY7.797) |
| 10+ | CNY5.390 (CNY6.0907) |
| 50+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY4.170 (CNY4.7121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.90 (CNY7.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC3-102-281Copy
Manufacturer Standard Lead Time75 weeks
Order Code4073684
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)280mA
Saturation Current (Isat)310mA
DC Resistance Max2.37ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
310mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
280mA
DC Resistance Max
2.37ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001686
