Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC2-332-900Copy
Manufacturer Standard Lead Time52 weeks
Order Code3290908
Product RangeSBC Series
Also Known AsUPIN2332900000
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 10+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY9.080 (CNY10.2604) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY8.000 (CNY9.040) |
| 1000+ | CNY7.840 (CNY8.8592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.12 (CNY13.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC2-332-900Copy
Manufacturer Standard Lead Time52 weeks
Order Code3290908
Product RangeSBC Series
Also Known AsUPIN2332900000
Technical Datasheet
Product RangeSBC Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)90mA
Saturation Current (Isat)110mA
DC Resistance Max13.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
110mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
90mA
DC Resistance Max
13.8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
