Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC2-1R5-402Copy
Manufacturer Standard Lead Time52 weeks
Order Code3290900
Product RangeSBC Series
Also Known AsUPIN21R5402000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.980 (CNY5.6274) |
| 50+ | CNY4.380 (CNY4.9494) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2000+ | CNY3.300 (CNY3.729) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC2-1R5-402Copy
Manufacturer Standard Lead Time52 weeks
Order Code3290900
Product RangeSBC Series
Also Known AsUPIN21R5402000
Technical Datasheet
Product RangeSBC Series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)4.9A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.9A
Inductance Tolerance
± 20%
Inductance
1.5µH
RMS Current (Irms)
4A
DC Resistance Max
0.02ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
