Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBWC1330Z300KCopy
Manufacturer Standard Lead Time22 weeks
Order Code2915865
Your Part Number
2,324 In Stock
Need more?
2,324 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.975 (CNY1.1018) |
| 2000+ | CNY0.921 (CNY1.0407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBWC1330Z300KCopy
Manufacturer Standard Lead Time22 weeks
Order Code2915865
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(DC)500V
Humidity RatingGRADE II (Test Condition A)
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Humidity Rating
GRADE II (Test Condition A)
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357
