Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBWC1100Z300KCopy
Manufacturer Standard Lead Time22 weeks
Order Code2915859
Product RangeRSB Series
Your Part Number
3,395 In Stock
Need more?
3,395 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.891 (CNY1.0068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.89 (CNY1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBWC1100Z300KCopy
Manufacturer Standard Lead Time22 weeks
Order Code2915859
Product RangeRSB Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(DC)500V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing5mm
Product RangeRSB Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Qualification
AEC-Q200
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Product Range
RSB Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
