Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBPC1470AA00KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915853
Your Part Number
1,255 In Stock
Need more?
1,255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2000+ | CNY0.946 (CNY1.069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBPC1470AA00KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915853
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Qualification
AEC-Q200
Capacitance Tolerance
± 10%
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
