Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBPC1330AA00KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915851
Your Part Number
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1500+ | CNY1.290 (CNY1.4577) |
| 3000+ | CNY1.190 (CNY1.3447) |
| 4500+ | CNY1.120 (CNY1.2656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.90 (CNY2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBPC1330AA00KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915851
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Lead Spacing5mm
Product Height9.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Product Height
9.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Lead Spacing
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
