Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBMC1220Z300KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915831
Your Part Number
3,501 In Stock
Need more?
3,501 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.250 (CNY1.4125) |
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.945 (CNY1.0678) |
| 500+ | CNY0.843 (CNY0.9526) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 2000+ | CNY0.736 (CNY0.8317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.25 (CNY1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBMC1220Z300KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915831
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Humidity Rating
GRADE II (Test Condition A)
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for RSBMC1220Z300K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
