Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBMC1220AA00KCopy
Order Code2915830
Product RangeRSB Series
Your Part Number
1,949 In Stock
Need more?
1,949 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.320 (CNY1.4916) |
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.996 (CNY1.1255) |
| 500+ | CNY0.889 (CNY1.0046) |
| 1000+ | CNY0.820 (CNY0.9266) |
| 2000+ | CNY0.775 (CNY0.8758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.32 (CNY1.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBMC1220AA00KCopy
Order Code2915830
Product RangeRSB Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitance Tolerance± 10%
Voltage(AC)200V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Product RangeRSB Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Voltage(AC)
200V
Capacitor Terminals
PC Pin
Qualification
AEC-Q200
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Product Range
RSB Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
