Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBIC1470AA00KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915809
Product RangeRSB Series
Your Part Number
1,019 In Stock
Need more?
1,019 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.827 (CNY0.9345) |
| 100+ | CNY0.745 (CNY0.8418) |
| 500+ | CNY0.701 (CNY0.7921) |
| 1000+ | CNY0.652 (CNY0.7368) |
| 3000+ | CNY0.607 (CNY0.6859) |
| 6000+ | CNY0.595 (CNY0.6724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.83 (CNY0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBIC1470AA00KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915809
Product RangeRSB Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Voltage(DC)250V
Capacitor TerminalsPC Pin
Product Width2.5mm
Product RangeRSB Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitor Terminals
PC Pin
Product Range
RSB Series
Qualification
AEC-Q200
Voltage(DC)
250V
Product Width
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
