
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.650 (CNY4.1245) |
| 50+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.640 (CNY2.9832) |
| 2000+ | CNY2.500 (CNY2.825) |
Product Information
Product Overview
The RSB Series is constructed of metallized polyester film (stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include high performance, high temperature, blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic and timing circuit, lamp capacitor for electronic compact lamps, inverter for LCD monitors, automotive DC motor suppression. Not suitable for across-the-line application (see Suppressor Capacitors).
- Voltage range: 50 – 630 VDC
- Capacitance range: 0.001 – 4.7 µF / Capacitance tolerance: ±20%, ±10% standard, ±5% on request
- Lead spacing: 5 mm
- Climatic category: 55/125/56 / Operating temperature range of -55˚C to +125˚C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grade
Technical Specifications
Metallized PET Stacked
1.5µF
40V
Through Hole
GRADE II (Test Condition A)
7.2mm
11mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
63V
Radial Leaded
5mm
6mm
RSB Series
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
