Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBDC4100AA10KCopy
Manufacturer Standard Lead Time33 weeks
Order Code2915782
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.480 (CNY3.9324) |
| 25+ | CNY3.270 (CNY3.6951) |
| 50+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2500+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBDC4100AA10KCopy
Manufacturer Standard Lead Time33 weeks
Order Code2915782
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitance1µF
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Product Height10mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitor Terminals
PC Pin
Product Height
10mm
Qualification
AEC-Q200
Capacitance
1µF
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for RSBDC4100AA10K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000519
