
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.440 (CNY53.6072) |
| 10+ | CNY35.030 (CNY39.5839) |
| 50+ | CNY30.700 (CNY34.691) |
| 128+ | CNY27.350 (CNY30.9055) |
| 512+ | CNY26.810 (CNY30.2953) |
| 1024+ | CNY26.260 (CNY29.6738) |
Product Information
Product Overview
R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications. R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
Technical Specifications
Double Metallized PP
0.33µF
High Frequency
650V
GRADE II (Test Condition A)
27.5mm
660A
7000µohm
32mm
33mm
-
-55°C
-
Radial Box - 2 Pin
± 5%
Through Hole
1.6kV
Radial Leaded
2kV/µs
11A
-
18mm
-
0
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
