Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76TI233050H4JCopy
Manufacturer Standard Lead Time54 weeks
Order Code4559412
Product RangeR76H Series
Also Known As76TI233050H4J
Your Part Number
730 In Stock
Need more?
730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.080 (CNY8.0004) |
| 50+ | CNY6.110 (CNY6.9043) |
| 100+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2000+ | CNY3.500 (CNY3.955) |
Price for:Each
Minimum: 10
Multiple: 10
CNY70.80 (CNY80.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76TI233050H4JCopy
Manufacturer Standard Lead Time54 weeks
Order Code4559412
Product RangeR76H Series
Also Known As76TI233050H4J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.033µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)650V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating6kV/µs
Peak Current198A
RMS Current (Irms)-
ESR0.019ohm
Product Diameter-
Product Length18mm
Product Width8.5mm
Product Height14.5mm
Ripple Current4.08A
Output (kvar)-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.033µF
Typical Applications
High Frequency
Voltage(AC)
650V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
198A
ESR
0.019ohm
Product Length
18mm
Product Height
14.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
6kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
8.5mm
Ripple Current
4.08A
Product Range
R76H Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
