Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QR318050H3JCopy
Manufacturer Standard Lead Time51 weeks
Order Code4559409
Product RangeR76H Series
Also Known As76QR318050H3J
Your Part Number
438 In Stock
Need more?
438 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.370 (CNY29.7981) |
| 10+ | CNY19.110 (CNY21.5943) |
| 50+ | CNY16.510 (CNY18.6563) |
| 288+ | CNY14.610 (CNY16.5093) |
| 576+ | CNY12.800 (CNY14.464) |
| 1152+ | CNY11.420 (CNY12.9046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.37 (CNY29.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QR318050H3JCopy
Manufacturer Standard Lead Time51 weeks
Order Code4559409
Product RangeR76H Series
Also Known As76QR318050H3J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.18µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating1kV/µs
Peak Current180A
RMS Current (Irms)-
ESR0.013ohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height22mm
Ripple Current6.31A
Output (kvar)-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.18µF
Typical Applications
High Frequency
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
180A
ESR
0.013ohm
Product Length
32mm
Product Height
22mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
1kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
13mm
Ripple Current
6.31A
Product Range
R76H Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
