Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QN31205050JCopy
Order Code4923564
Product RangeR76 Series
Also Known As76QN31205050J
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.220 (CNY5.8986) |
| 50+ | CNY4.120 (CNY4.6556) |
| 300+ | CNY3.650 (CNY4.1245) |
| 600+ | CNY3.360 (CNY3.7968) |
| 1200+ | CNY3.180 (CNY3.5934) |
| 2100+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.20 (CNY58.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QN31205050JCopy
Order Code4923564
Product RangeR76 Series
Also Known As76QN31205050J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.12µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating2.1kV/µs
Peak Current252A
RMS Current (Irms)5.1A
ESR0.02ohm
Product Diameter-
Product Length26.5mm
Product Width8.5mm
Product Height17mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.12µF
Typical Applications
High Frequency
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
252A
ESR
0.02ohm
Product Length
26.5mm
Product Height
17mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
2.1kV/µs
RMS Current (Irms)
5.1A
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
