Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QI2390SE40JCopy
Order Code4923563
Product RangeR76 Series
Also Known As76QI2390SE40J
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.440 (CNY6.1472) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.310 (CNY3.7403) |
| 2000+ | CNY3.250 (CNY3.6725) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.40 (CNY61.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QI2390SE40JCopy
Order Code4923563
Product RangeR76 Series
Also Known As76QI2390SE40J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.039µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating3.5kV/µs
Peak Current137A
RMS Current (Irms)5.1A
ESR0.016ohm
Product Diameter-
Product Length18mm
Product Width14.5mm
Product Height14.5mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.039µF
Typical Applications
High Frequency
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
137A
ESR
0.016ohm
Product Length
18mm
Product Height
14.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
3.5kV/µs
RMS Current (Irms)
5.1A
Product Diameter
-
Product Width
14.5mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
