Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QF04704000JCopy
Manufacturer Standard Lead Time61 weeks
Order Code4923559
Product RangeR76 Series
Also Known As76QF04704000J
Your Part Number
1,790 In Stock
Need more?
1,790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1800+ | CNY2.100 (CNY2.373) |
| 3600+ | CNY1.980 (CNY2.2374) |
| 5400+ | CNY1.940 (CNY2.1922) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.50 (CNY36.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QF04704000JCopy
Manufacturer Standard Lead Time61 weeks
Order Code4923559
Product RangeR76 Series
Also Known As76QF04704000J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance470pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating6.5kV/µs
Peak Current3A
RMS Current (Irms)200mA
ESR1.355ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
470pF
Typical Applications
High Frequency
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
3A
ESR
1.355ohm
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
6.5kV/µs
RMS Current (Irms)
200mA
Product Diameter
-
Product Width
4mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
