Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76PR36804040JCopy
Manufacturer Standard Lead Time60 weeks
Order Code4923557
Product RangeR76 Series
Also Known As76PR36804040J
Your Part Number
288 In Stock
Need more?
288 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY16.210 (CNY18.3173) |
| 50+ | CNY14.380 (CNY16.2494) |
| 288+ | CNY13.240 (CNY14.9612) |
| 576+ | CNY12.510 (CNY14.1363) |
| 1152+ | CNY12.260 (CNY13.8538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.57 (CNY23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76PR36804040JCopy
Manufacturer Standard Lead Time60 weeks
Order Code4923557
Product RangeR76 Series
Also Known As76PR36804040J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating900V/µs
Peak Current612A
RMS Current (Irms)10.1A
ESR0.007ohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height25mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
612A
ESR
0.007ohm
Product Length
32mm
Product Height
25mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
900V/µs
RMS Current (Irms)
10.1A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
