Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76PN3100SE30JCopy
Manufacturer Standard Lead Time59 weeks
Order Code4923554
Product RangeR76 Series
Also Known As76PN3100SE30J
Your Part Number
795 In Stock
Need more?
795 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.480 (CNY5.0624) |
| 810+ | CNY4.130 (CNY4.6669) |
| 1610+ | CNY3.900 (CNY4.407) |
| 2420+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.10 (CNY72.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76PN3100SE30JCopy
Manufacturer Standard Lead Time59 weeks
Order Code4923554
Product RangeR76 Series
Also Known As76PN3100SE30J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating1.5kV/µs
Peak Current150A
RMS Current (Irms)6.4A
ESR0.011ohm
Product Diameter-
Product Length26.5mm
Product Width15mm
Product Height15mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.1µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
150A
ESR
0.011ohm
Product Length
26.5mm
Product Height
15mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.5kV/µs
RMS Current (Irms)
6.4A
Product Diameter
-
Product Width
15mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
