Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76PI24704030JCopy
Manufacturer Standard Lead Time54 weeks
Order Code4559401
Product RangeR76 Series
Also Known As76PI24704030J
Your Part Number
389 In Stock
Need more?
389 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.820 (CNY7.7066) |
| 50+ | CNY6.280 (CNY7.0964) |
| 100+ | CNY5.740 (CNY6.4862) |
| 700+ | CNY4.480 (CNY5.0624) |
| 1400+ | CNY4.400 (CNY4.972) |
| 2100+ | CNY4.310 (CNY4.8703) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.20 (CNY77.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76PI24704030JCopy
Manufacturer Standard Lead Time54 weeks
Order Code4559401
Product RangeR76 Series
Also Known As76PI24704030J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating3kV/µs
Peak Current141A
RMS Current (Irms)-
ESR0.014ohm
Product Diameter-
Product Length18mm
Product Width7.5mm
Product Height13.5mm
Ripple Current5.4A
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.047µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
141A
ESR
0.014ohm
Product Length
18mm
Product Height
13.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
3kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
7.5mm
Ripple Current
5.4A
Product Range
R76 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
