
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.830 (CNY12.2379) |
| 10+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.410 (CNY4.9833) |
| 1000+ | CNY4.170 (CNY4.7121) |
Product Information
Product Overview
R75H series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.
- Automotive (AEC–Q200) grade qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068–1
- Usable in harsh environment
- Self-healing properties
- Not suitable for across-the-line applications
Technical Specifications
Metallized PP
0.027µF
High Frequency
600V
GRADE II (Test Condition A)
15mm
89A
0.0295ohm
18mm
14.5mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
1.25kV
Radial Leaded
3.3kV/µs
3.77A
-
8.5mm
-
R75H Series
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
