Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75QN2680AA00KCopy
Manufacturer Standard Lead Time59 weeks
Order Code4923550
Product RangeR75 Series
Also Known As75QN2680AA00K
Your Part Number
805 In Stock
Need more?
805 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.500 (CNY3.955) |
| 100+ | CNY3.110 (CNY3.5143) |
| 810+ | CNY2.860 (CNY3.2318) |
| 1610+ | CNY2.700 (CNY3.051) |
| 2420+ | CNY2.650 (CNY2.9945) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.40 (CNY50.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75QN2680AA00KCopy
Manufacturer Standard Lead Time59 weeks
Order Code4923550
Product RangeR75 Series
Also Known As75QN2680AA00K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.068µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)300V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating800V/µs
Peak Current54A
RMS Current (Irms)3.4A
ESR0.0398ohm
Product Diameter-
Product Length26.5mm
Product Width6mm
Product Height15mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.068µF
Typical Applications
High Frequency
Voltage(AC)
300V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
54A
ESR
0.0398ohm
Product Length
26.5mm
Product Height
15mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
800V/µs
RMS Current (Irms)
3.4A
Product Diameter
-
Product Width
6mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
